
APED3528SEC/J3 | |
---|---|
DigiKey Part Number | 754-APED3528SEC/J3TR-ND - Tape & Reel (TR) 754-APED3528SEC/J3CT-ND - Cut Tape (CT) 754-APED3528SEC/J3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APED3528SEC/J3 |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 3.20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.37000 | $1.37 |
10 | $0.95500 | $9.55 |
100 | $0.70120 | $70.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.58810 | $294.05 |
1,000 | $0.55108 | $551.08 |
1,500 | $0.53205 | $798.08 |
2,500 | $0.51055 | $1,276.37 |
3,500 | $0.49775 | $1,742.12 |
5,000 | $0.48526 | $2,426.30 |
12,500 | $0.45768 | $5,721.00 |
25,000 | $0.44051 | $11,012.75 |