XZM2ACR45SB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 0
Unit Price: $0.84000
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: $0.00000
Datasheet
XZM2ACR45SB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2ACR45SB

DigiKey Part Number
1497-1145-2-ND - Tape & Reel (TR)
1497-1145-1-ND - Cut Tape (CT)
1497-1145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2ACR45SB
Description
LED RED CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.2V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
XZM2ACR45SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes