AA3528QBC/D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kingbright
In Stock: 0
Unit Price: $0.79000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3
Unit Price: $0.96000
Datasheet

Similar


Bivar Inc.
In Stock: 101
Unit Price: $1.96000
Datasheet

Parametric Equivalent


QT Brightek (QTB)
In Stock: 0
Unit Price: $0.62000
Datasheet
AA3528QBC/D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA3528QBC/D

DigiKey Part Number
754-1498-2-ND - Tape & Reel (TR)
754-1498-1-ND - Cut Tape (CT)
754-1498-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA3528QBC/D
Description
LED BLUE CLEAR SMD
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
AA3528QBC/D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.