AA3528AQBC/D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 0
Unit Price: $0.64000
Datasheet

Parametric Equivalent


Kingbright
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


QT Brightek (QTB)
In Stock: 0
Unit Price: $0.62000
Datasheet
AA3528AQBC^D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA3528AQBC/D

DigiKey Part Number
754-1397-2-ND - Tape & Reel (TR)
754-1397-1-ND - Cut Tape (CT)
754-1397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA3528AQBC/D
Description
LED BLUE CLEAR SMD
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
AA3528AQBC/D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes