
SSR10VS-22026 | |
---|---|
DigiKey Part Number | 399-19045-ND |
Manufacturer | |
Manufacturer Product Number | SSR10VS-22026 |
Description | CMC 2.6MH 2.2A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.2A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR10VS-22026 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.6 mH @ 10 kHz | |
Current Rating (Max) | 2.2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.925" L x 0.512" W (23.50mm x 13.00mm) | |
Height (Max) | 0.827" (21.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.73000 | $2.73 |
10 | $2.22600 | $22.26 |
25 | $2.05280 | $51.32 |
50 | $1.93100 | $96.55 |
100 | $1.81630 | $181.63 |
300 | $1.64840 | $494.52 |
500 | $1.57578 | $787.89 |
1,000 | $1.48228 | $1,482.28 |
5,000 | $1.28585 | $6,429.25 |