
SSHB10HS-22011 | |
---|---|
DigiKey Part Number | 399-17096-ND |
Manufacturer | |
Manufacturer Product Number | SSHB10HS-22011 |
Description | CMC 1.1MH 2.2A 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.2A DCR 110mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB10HS-22011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.1 mH @ 10 kHz | |
Current Rating (Max) | 2.2A | |
DC Resistance (DCR) (Max) | 110mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.669" W (22.00mm x 17.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.69000 | $2.69 |
10 | $2.43400 | $24.34 |
25 | $2.33920 | $58.48 |
60 | $2.25050 | $135.03 |
120 | $2.18200 | $261.84 |
300 | $2.09427 | $628.28 |
540 | $2.03948 | $1,101.32 |
1,020 | $1.98152 | $2,021.15 |
5,040 | $1.84202 | $9,283.78 |