
SCT25XV-130-1R5A012JV | |
---|---|
DigiKey Part Number | 399-SCT25XV-130-1R5A012JV-ND |
Manufacturer | |
Manufacturer Product Number | SCT25XV-130-1R5A012JV |
Description | CMC 1.15MH 13A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 1.15 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 13A DCR 6.33mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.15 mH @ 100 kHz | |
Current Rating (Max) | 13A | |
DC Resistance (DCR) (Max) | 6.33mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.516" L x 1.043" W (38.50mm x 26.50mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.12000 | $17.12 |
10 | $14.92300 | $149.23 |
35 | $14.67743 | $513.71 |