
SCT29XV-150-1R7A015JH | |
---|---|
DigiKey Part Number | 399-SCT29XV-150-1R7A015JH-ND |
Manufacturer | |
Manufacturer Product Number | SCT29XV-150-1R7A015JH |
Description | CMC 750UH 15A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 750 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR 5.14mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 750 µH @ 100 kHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 5.14mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.634" L x 1.043" W (41.50mm x 26.50mm) | |
Height (Max) | 1.524" (38.70mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | $14.14225 | $1,131.38 |