
Q 16,0-JXS32-8-10/10-WA-LF | |
---|---|
DigiKey Part Number | 1908-1276-2-ND - Tape & Reel (TR) 1908-1276-1-ND - Cut Tape (CT) 1908-1276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 16,0-JXS32-8-10/10-WA-LF |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.95000 | $0.95 |
10 | $0.82600 | $8.26 |
50 | $0.74940 | $37.47 |
100 | $0.71840 | $71.84 |
500 | $0.65126 | $325.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.62433 | $624.33 |
2,000 | $0.59851 | $1,197.02 |
3,000 | $0.58391 | $1,751.73 |
5,000 | $0.56602 | $2,830.10 |
7,000 | $0.55455 | $3,881.85 |
10,000 | $0.54265 | $5,426.50 |
25,000 | $0.51324 | $12,831.00 |