Q 16,0-JXS32-10-10/10-WA-LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Jauch Quartz
In Stock: 0
Unit Price: $1.13000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $1.13000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $1.13000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $1.21000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $1.18000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $1.10000
Datasheet

Similar


Jauch Quartz
In Stock: 2,570
Unit Price: $1.10000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $1.18000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $0.95000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $0.95000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $1.03000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.70647
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.70647
Datasheet
JXS32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 16,0-JXS32-10-10/10-WA-LF

DigiKey Part Number
1908-1272-2-ND - Tape & Reel (TR)
1908-1272-1-ND - Cut Tape (CT)
1908-1272-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 16,0-JXS32-10-10/10-WA-LF
Description
CRYSTAL 16.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.95000$0.95
10$0.82600$8.26
50$0.74940$37.47
100$0.71840$71.84
500$0.65126$325.63
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.62433$624.33
2,000$0.59851$1,197.02
3,000$0.58391$1,751.73
5,000$0.56602$2,830.10
7,000$0.55455$3,881.85
10,000$0.54265$5,426.50
25,000$0.51324$12,831.00
Manufacturers Standard Package