
DE44994R | |
---|---|
DigiKey Part Number | 670-3076-ND |
Manufacturer | |
Manufacturer Product Number | DE44994R |
Description | DSUB JUNCTION SHELL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | - | |
Material | - | |
Plating | - | |
Hardware | Cable Clamp | |
Features | - | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.02000 | $18.02 |
10 | $15.31600 | $153.16 |
25 | $14.35560 | $358.89 |
50 | $13.67020 | $683.51 |
100 | $13.01770 | $1,301.77 |
250 | $12.20320 | $3,050.80 |
500 | $11.62130 | $5,810.65 |
1,000 | $11.06733 | $11,067.33 |