
D20419-16R | |
---|---|
DigiKey Part Number | D20419-16R-ND |
Manufacturer | |
Manufacturer Product Number | D20419-16R |
Description | DSUB SCREW LOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.280" (7.10mm) | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.91000 | $7.91 |
10 | $6.71500 | $67.15 |
25 | $6.29400 | $157.35 |
50 | $5.99320 | $299.66 |
100 | $5.70700 | $570.70 |
250 | $5.34968 | $1,337.42 |
500 | $5.09442 | $2,547.21 |
1,000 | $4.85142 | $4,851.42 |
2,500 | $4.54804 | $11,370.10 |