LFXTAL082082REEL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: $0.59749
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: $1.09000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.86000
Datasheet
CFPX-218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFPX-218
CFPX-218_View2

LFXTAL082082REEL

DigiKey Part Number
1923-LFXTAL082082REELTR-ND - Tape & Reel (TR)
1923-LFXTAL082082REELCT-ND - Cut Tape (CT)
1923-LFXTAL082082REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL082082REEL
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.09000$1.09
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.62692$626.92
Manufacturers Standard Package