LFXTAL003166 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: $0.84000
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: $0.57882
Datasheet
HC49-4HSMX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC49-4HSMX

LFXTAL003166

DigiKey Part Number
1923-LFXTAL003166TR-ND - Tape & Reel (TR)
1923-LFXTAL003166CT-ND - Cut Tape (CT)
1923-LFXTAL003166DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL003166
Description
CRYSTAL 10.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 MHz ±30ppm Crystal 16pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL003166 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.150" W (11.40mm x 3.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.81000$0.81
10$0.69700$6.97
50$0.63260$31.63
100$0.60630$60.63
500$0.54958$274.79
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.52686$526.86
2,000$0.50507$1,010.14
3,000$0.49274$1,478.22
5,000$0.47765$2,388.25
7,000$0.46796$3,275.72
10,000$0.45791$4,579.10
25,000$0.43308$10,827.00
Manufacturers Standard Package