HCM4910000000ABKT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: $0.84000
Datasheet

Similar


IQD Frequency Products
In Stock: 0
Unit Price: $0.81000
Datasheet
HCM49 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM4910000000ABKT

DigiKey Part Number
HCM4910000000ABKT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCM4910000000ABKT
Description
CRYSTAL 10.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.57882$578.82
Manufacturers Standard Package