BSP322PH6327XTSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $1.36000
Datasheet
PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-SOT223-4

BSP322PH6327XTSA1

DigiKey Part Number
BSP322PH6327XTSA1TR-ND - Tape & Reel (TR)
BSP322PH6327XTSA1CT-ND - Cut Tape (CT)
BSP322PH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP322PH6327XTSA1
Description
MOSFET P-CH 100V 1A SOT223-4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 1A (Tc) 1.8W (Ta) Surface Mount PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
BSP322PH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
800mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
1V @ 380µA
Gate Charge (Qg) (Max) @ Vgs
16.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
372 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.30000$1.30
10$0.96200$9.62
100$0.65180$65.18
500$0.51482$257.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.37330$373.30
2,000$0.36872$737.44
3,000$0.36780$1,103.40
5,000$0.35438$1,771.90
7,000$0.33895$2,372.65
Manufacturers Standard Package