
T60404E4622X504 | |
---|---|
DigiKey Part Number | 2258-T60404E4622X504-ND |
Manufacturer | |
Manufacturer Product Number | T60404E4622X504 |
Description | 4622X504 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 A 1:2500 Current Sense Transformer 177Ohm 223 H Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | - | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 60 A | |
Inductance | 223 H | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2500 | |
Current Ratio | 2500:1 | |
DC Resistance (DCR) | 177Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.965" L x 0.484" W (24.50mm x 12.30mm) | |
Height - Seated (Max) | 0.994" (25.25mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $5.72932 | $28,646.60 |