BSP321PH6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: $1.30000
Datasheet
PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-SOT223-4

BSP321PH6327XTSA1

DigiKey Part Number
448-BSP321PH6327XTSA1TR-ND - Tape & Reel (TR)
448-BSP321PH6327XTSA1CT-ND - Cut Tape (CT)
448-BSP321PH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP321PH6327XTSA1
Description
MOSFET P-CH 100V 980MA SOT223-4
Customer Reference
Detailed Description
P-Channel 100 V 980mA (Tc) 1.8W (Ta) Surface Mount PG-SOT223-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
900mOhm @ 980mA, 10V
Vgs(th) (Max) @ Id
4V @ 380µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
319 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes