ILCX13-FF5F10-12.000MHZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $1.38000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.95000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $1.21000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.44712
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $1.21000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $1.21000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.78306
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $1.21000
Datasheet

Similar


Aker Technology Corp
In Stock: 619
Unit Price: $0.64000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $0.44712
Datasheet
ILCX13-FF5F10-12.288MHZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILCX13-FF5F10-12.000MHZ

DigiKey Part Number
2780-ILCX13-FF5F10-12.000MHZTR-ND - Tape & Reel (TR)
2780-ILCX13-FF5F10-12.000MHZCT-ND - Cut Tape (CT)
2780-ILCX13-FF5F10-12.000MHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILCX13-FF5F10-12.000MHZ
Description
CRYSTAL 12.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.78000$0.78
10$0.67100$6.71
50$0.60860$30.43
100$0.58360$58.36
500$0.52900$264.50
1,000$0.50711$507.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.47426$1,422.78
6,000$0.45466$2,727.96
9,000$0.44357$3,992.13
15,000$0.42999$6,449.85
21,000$0.42128$8,846.88
30,000$0.41224$12,367.20
Manufacturers Standard Package