AV SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV-12.000MAHV-T

DigiKey Part Number
887-AV-12.000MAHV-TTR-ND - Tape & Reel (TR)
887-AV-12.000MAHV-TCT-ND - Cut Tape (CT)
887-AV-12.000MAHV-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AV-12.000MAHV-T
Description
CRYSTAL 12.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.21000$1.21
10$1.04700$10.47
50$0.94900$47.45
100$0.90980$90.98
500$0.82470$412.35
1,000$0.79058$790.58
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.73941$2,218.23
6,000$0.70887$4,253.22
9,000$0.69160$6,224.40
15,000$0.67045$10,056.75
21,000$0.65689$13,794.69
Manufacturers Standard Package