
E3SB24E001803E | |
---|---|
DigiKey Part Number | 3186-E3SB24E001803ETR-ND - Tape & Reel (TR) 3186-E3SB24E001803ECT-ND - Cut Tape (CT) 3186-E3SB24E001803EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3SB24E001803E |
Description | XTAL 3225 24MHZ 20PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 20pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.43600 | $4.36 |
50 | $0.39420 | $19.71 |
100 | $0.37810 | $37.81 |
500 | $0.34274 | $171.37 |
1,000 | $0.32856 | $328.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.30727 | $921.81 |
6,000 | $0.29456 | $1,767.36 |
9,000 | $0.28737 | $2,586.33 |
15,000 | $0.27857 | $4,178.55 |
21,000 | $0.27292 | $5,731.32 |
30,000 | $0.26706 | $8,011.80 |