


ABM3B-12.000MHZ-12-N2Y-T | |
---|---|
DigiKey Part Number | 535-14827-2-ND - Tape & Reel (TR) 535-14827-1-ND - Cut Tape (CT) 535-14827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-12.000MHZ-12-N2Y-T |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 12pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-12.000MHZ-12-N2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.13000 | $1.13 |
10 | $0.98500 | $9.85 |
50 | $0.89260 | $44.63 |
100 | $0.85560 | $85.56 |
500 | $0.77566 | $387.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.74358 | $743.58 |
2,000 | $0.71283 | $1,425.66 |
3,000 | $0.69544 | $2,086.32 |
5,000 | $0.67415 | $3,370.75 |
7,000 | $0.66049 | $4,623.43 |
10,000 | $0.64631 | $6,463.10 |
25,000 | $0.61130 | $15,282.50 |