
HK-R-SR2-1 | |
---|---|
DigiKey Part Number | H125182-ND |
Manufacturer | |
Manufacturer Product Number | HK-R-SR2-1 |
Description | CONN 2.92MM RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Receptacle, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | HK-R-SR2-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 105°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.59000 | $53.59 |
20 | $43.37300 | $867.46 |
40 | $41.30325 | $1,652.13 |
60 | $40.13933 | $2,408.36 |
100 | $38.71980 | $3,871.98 |
260 | $36.19869 | $9,411.66 |