
2754 | |
---|---|
DigiKey Part Number | 3720-2754-ND |
Manufacturer | |
Manufacturer Product Number | 2754 |
Description | HOLE PLUG 1.375" NYLON WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.375" (34.93mm) Nylon White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | White | |
Material | Nylon | |
Hole Diameter | 1.375" (34.93mm) | |
Flange Diameter | 1.500" (38.10mm) | |
Panel Thickness | 0.450" (11.43mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.32900 | $3.29 |
25 | $0.30800 | $7.70 |
50 | $0.29320 | $14.66 |
100 | $0.27930 | $27.93 |
250 | $0.26184 | $65.46 |
500 | $0.24928 | $124.64 |
1,000 | $0.23736 | $237.36 |
2,500 | $0.22250 | $556.25 |