
2724 | |
---|---|
DigiKey Part Number | 3720-2724-ND |
Manufacturer | |
Manufacturer Product Number | 2724 |
Description | HOLE PLUG NYLON WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | White | |
Material | Nylon | |
Hole Diameter | - | |
Flange Diameter | 1.220" (30.99mm) | |
Panel Thickness | 0.450" (11.43mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.24400 | $2.44 |
25 | $0.22920 | $5.73 |
50 | $0.21800 | $10.90 |
100 | $0.20770 | $20.77 |
250 | $0.19460 | $48.65 |
500 | $0.18528 | $92.64 |
1,000 | $0.17641 | $176.41 |
2,500 | $0.16534 | $413.35 |