B1701NG--20D000314U1930 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Harvatek Corporation
In Stock: 0
Unit Price: $0.19000
Datasheet
B1701
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1701NG--20D000314U1930

DigiKey Part Number
3147-B1701NG--20D000314U1930TR-ND - Tape & Reel (TR)
3147-B1701NG--20D000314U1930CT-ND - Cut Tape (CT)
3147-B1701NG--20D000314U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B1701NG--20D000314U1930
Description
LED GREEN DIFFUSED 0805 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.30mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.30mm W
Height (Max)
0.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16527$661.08
Manufacturers Standard Package