
G1K3N10G | |
---|---|
DigiKey Part Number | 3141-G1K3N10GTR-ND - Tape & Reel (TR) 3141-G1K3N10GCT-ND - Cut Tape (CT) 3141-G1K3N10GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G1K3N10G |
Description | N100V, 5A,RD<130M@10V,VTH1V~2V, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 5A (Tc) 1.5W (Tc) Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 644 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.41000 | $3.41 |
10 | $2.18400 | $21.84 |
100 | $1.48800 | $148.80 |
500 | $1.19002 | $595.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.09421 | $1,094.21 |
2,000 | $1.01365 | $2,027.30 |
3,000 | $0.97262 | $2,917.86 |
5,000 | $0.94710 | $4,735.50 |