
13ME132 | |
---|---|
DigiKey Part Number | 145-13ME132-ND |
Manufacturer | |
Manufacturer Product Number | 13ME132 |
Description | ROUND SPACER, 6.3MM ID, 10MM OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.102" (28.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME132 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.248" (6.30mm) 1/4" | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 1.102" (28.00mm) | |
Length - Overall | 1.102" (28.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
5 | $0.40400 | $2.02 |
10 | $0.37400 | $3.74 |
25 | $0.34000 | $8.50 |
50 | $0.31680 | $15.84 |
100 | $0.29670 | $29.67 |
250 | $0.27320 | $68.30 |
500 | $0.25756 | $128.78 |
1,000 | $0.24365 | $243.65 |