23163
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23163
005462059914
005462059914

005462059914

DigiKey Part Number
RPC3426-ND
Manufacturer
Manufacturer Product Number
005462059914
Description
RND SPACER #10 POLYSTYRENE 10MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #10 Polystyrene 0.394" (10.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
005462059914 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.205" (5.20mm)
Diameter - Outside
0.394" (10.01mm)
Between Board Height
0.394" (10.00mm)
Length - Overall
0.394" (10.00mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.47000$0.47
5$0.39200$1.96
10$0.36200$3.62
25$0.32800$8.20
50$0.30560$15.28
100$0.28610$28.61
250$0.26332$65.83
500$0.24824$124.12
1,000$0.23478$234.78
Manufacturers Standard Package