
E1024/NEO | |
---|---|
DigiKey Part Number | 4307-E1024/NEO-ND |
Manufacturer | |
Manufacturer Product Number | E1024/NEO |
Description | NDFEB SHALLOW POT 40X8MM M6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 1.575" Dia x 0.315" H (40.00mm x 8.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Diametric | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Zinc | |
Grade | - | |
Gauss Strength | - | |
Size | 1.575" Dia x 0.315" H (40.00mm x 8.00mm) | |
Operating Temperature | 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.00000 | $35.00 |
5 | $31.98000 | $159.90 |
10 | $30.85600 | $308.56 |
25 | $29.51520 | $737.88 |
50 | $28.59780 | $1,429.89 |
100 | $27.75590 | $2,775.59 |
500 | $26.05912 | $13,029.56 |