
E1004/NEO | |
---|---|
DigiKey Part Number | 4307-E1004/NEO-ND |
Manufacturer | |
Manufacturer Product Number | E1004/NEO |
Description | MAGNET 1.575"D X 0.315"THICK CYL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 1.575" Dia x 0.315" H (40.00mm x 8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Zinc | |
Grade | - | |
Gauss Strength | - | |
Size | 1.575" Dia x 0.315" H (40.00mm x 8.00mm) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.49000 | $20.49 |
5 | $18.60800 | $93.04 |
10 | $17.90800 | $179.08 |
25 | $17.07280 | $426.82 |
50 | $16.50100 | $825.05 |
100 | $15.97660 | $1,597.66 |
500 | $14.92032 | $7,460.16 |
1,000 | $14.52652 | $14,526.52 |