8345-B22A-V3M2-DB1B1B-10A | |
---|---|
DigiKey Part Number | 8345-B22A-V3M2-DB1B1B-10A-ND |
Manufacturer | |
Manufacturer Product Number | 8345-B22A-V3M2-DB1B1B-10A |
Description | CIR BRKR THRM 10A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 480 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $269.18200 | $2,691.82 |