8345-B02A-V3M2-DB1B1C-10A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $269.18200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $93.37700
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $93.37700
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $87.83500
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $93.37700
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $87.83500
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $93.37700
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $87.83500
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $87.83500
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $87.83500
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $87.83500
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $93.37700
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $87.83500
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $93.37700
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8345-B02A-V3M2-DB1B1C-10A

DigiKey Part Number
8345-B02A-V3M2-DB1B1C-10A-ND
Manufacturer
Manufacturer Product Number
8345-B02A-V3M2-DB1B1C-10A
Description
CIRCUIT BRKR 2POS 10A STUD
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 10A 480 V AC 80 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
10A
Voltage Rating - AC
480 V
Voltage Rating - DC
80 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.