482-G111-J1M1-B2S0-30A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $173.41000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $183.78000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $214.06000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $123.24000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $214.06000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $221.33000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $221.30000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $221.33000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $212.05000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $225.61000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $232.80000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $247.56000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $252.92000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

482-G111-J1M1-B2S0-30A

DigiKey Part Number
482-G111-J1M1-B2S0-30A-ND
Manufacturer
Manufacturer Product Number
482-G111-J1M1-B2S0-30A
Description
CIR BRKR THRM 30A 115VAC 28VDC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 30A 230 V AC 28 V DC Push-Pull Plunger Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
30A
Voltage Rating - AC
230 V
Voltage Rating - DC
28 V
Actuator Type
Push-Pull Plunger
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$252.93000$252.93
Manufacturers Standard Package