4140-G113-J1M1-M6S0TN-30A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $173.41000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $183.78000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $214.06000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $123.24000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $214.06000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $221.33000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $221.30000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $221.33000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $212.05000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $225.61000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $252.93000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $232.80000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $247.56000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $252.92000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4140-G113-J1M1-M6S0TN-30A

DigiKey Part Number
4140-G113-J1M1-M6S0TN-30A-ND
Manufacturer
Manufacturer Product Number
4140-G113-J1M1-M6S0TN-30A
Description
CIR BRKR THRM 30A 115VAC 28VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 30A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
30A
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Push-Pull Plunger
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.