

4230-T110-K0DU-2A | |
---|---|
DigiKey Part Number | 4230-T110-K0DU-2A-ND |
Manufacturer | |
Manufacturer Product Number | 4230-T110-K0DU-2A |
Description | CIR BRK THRM-MAG 2A 277VAC/60VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 277 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 4230-T110-K0DU-2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL489 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.96000 | $43.96 |
5 | $36.47400 | $182.37 |
10 | $33.64800 | $336.48 |
50 | $27.87560 | $1,393.78 |
100 | $25.68770 | $2,568.77 |
250 | $23.03668 | $5,759.17 |
500 | $21.30974 | $10,654.87 |