4230-T110-K0DE-2A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $25.03000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $44.43000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $25.03000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $44.62000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $43.96000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $47.98000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $52.29000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $36.44000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $36.44000
Datasheet
4230-T110-K0BE-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4230-T110-K0BE-1A

4230-T110-K0DE-2A

DigiKey Part Number
4230-T110-K0DE-2A-ND
Manufacturer
Manufacturer Product Number
4230-T110-K0DE-2A
Description
CIR BRK THRM-MAG 2A 277VAC/60VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 2A 277 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
4230-T110-K0DE-2A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
2A
Voltage Rating - AC
277 V
Voltage Rating - DC
60 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$25.03000$25.03
5$20.77000$103.85
10$19.16300$191.63
50$15.88280$794.14
100$14.64080$1,464.08
250$13.13700$3,284.25
500$12.09446$6,047.23
1,000$11.47447$11,474.47
Manufacturers Standard Package