ZXTP25015DFHTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $1.06000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.31809
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.28430
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.23000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.23000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.20000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.20000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP25015DFHTA

DigiKey Part Number
ZXTP25015DFHTATR-ND - Tape & Reel (TR)
ZXTP25015DFHTACT-ND - Cut Tape (CT)
ZXTP25015DFHTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP25015DFHTA
Description
TRANS PNP 15V 4A SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 15 V 4 A 295MHz 1.25 W Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXTP25015DFHTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
220mV @ 500mA, 5A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 10mA, 2V
Power - Max
1.25 W
Frequency - Transition
295MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 27,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.33819$1,014.57
6,000$0.31136$1,868.16
9,000$0.29770$2,679.30
15,000$0.28234$4,235.10
21,000$0.27325$5,738.25
30,000$0.27320$8,196.00
Manufacturers Standard Package