
ZTX968 | |
---|---|
DigiKey Part Number | ZTX968DI-ND |
Manufacturer | |
Manufacturer Product Number | ZTX968 |
Description | TRANS PNP 12V 4.5A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 4.5 A 80MHz 1.58 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 200mA, 5A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 1V | |
Power - Max | 1.58 W | |
Frequency - Transition | 80MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.35000 | $2.35 |
10 | $1.48000 | $14.80 |
100 | $0.98880 | $98.88 |
500 | $0.77764 | $388.82 |
1,000 | $0.70970 | $709.70 |
4,000 | $0.60448 | $2,417.92 |
8,000 | $0.56462 | $4,516.96 |