


SMAZ9V1-13 | |
---|---|
DigiKey Part Number | SMAZ9V1DITR-ND - Tape & Reel (TR) SMAZ9V1DICT-ND - Cut Tape (CT) SMAZ9V1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ9V1-13 |
Description | DIODE ZENER 9.1V 1W SMA |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAZ9V1-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.14571 | $4,371.30 |