
1SMA4739_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1SMA4739_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA4739_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA4739_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4739_R1_00001 |
Description | DIODE ZENER 9.1V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.20300 | $2.03 |
100 | $0.10350 | $10.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.07139 | $128.50 |
3,600 | $0.06630 | $238.68 |
5,400 | $0.06120 | $330.48 |
9,000 | $0.05828 | $524.52 |
12,600 | $0.05391 | $679.27 |
18,000 | $0.05246 | $944.28 |