SBR10U60CTFP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $1.15800
Datasheet

Direct


SMC Diode Solutions
In Stock: 861
Unit Price: $1.49000
Datasheet

Direct


SMC Diode Solutions
In Stock: 889
Unit Price: $1.44000
Datasheet

Direct


SMC Diode Solutions
In Stock: 790
Unit Price: $1.46000
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: $0.30632
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $1.09973
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.08000
Datasheet
ITO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR10U60CTFP

DigiKey Part Number
SBR10U60CTFP-ND
Manufacturer
Manufacturer Product Number
SBR10U60CTFP
Description
DIODE ARRAY SBR 60V 5A ITO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Super Barrier
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,650
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tube
QuantityUnit PriceExt Price
50$1.15800$57.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.