
SBR10B45P5-7D | |
---|---|
DigiKey Part Number | SBR10B45P5-7D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBR10B45P5-7D |
Description | DIODE SBR 45V 10A POWERDI5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 380 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.28671 | $430.07 |
3,000 | $0.26096 | $782.88 |
4,500 | $0.24783 | $1,115.23 |
7,500 | $0.23308 | $1,748.10 |
10,500 | $0.22435 | $2,355.67 |
15,000 | $0.21585 | $3,237.75 |
37,500 | $0.20727 | $7,772.62 |