
SBR10B45P5-7 | |
---|---|
DigiKey Part Number | SBR10B45P5-7DITR-ND - Tape & Reel (TR) SBR10B45P5-7DICT-ND - Cut Tape (CT) SBR10B45P5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR10B45P5-7 |
Description | DIODE SBR 45V 10A POWERDI5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 380 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.89000 | $0.89 |
10 | $0.57300 | $5.73 |
100 | $0.45640 | $45.64 |
500 | $0.34824 | $174.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.26195 | $392.93 |
3,000 | $0.22293 | $668.79 |
4,500 | $0.21586 | $971.37 |
7,500 | $0.20727 | $1,554.53 |