
MMBZ5250BW-7-F | |
---|---|
DigiKey Part Number | MMBZ5250BW-FDITR-ND - Tape & Reel (TR) MMBZ5250BW-FDICT-ND - Cut Tape (CT) MMBZ5250BW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5250BW-7-F |
Description | DIODE ZENER 20V 200MW SOT323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
10 | $0.23200 | $2.32 |
100 | $0.14400 | $14.40 |
500 | $0.10572 | $52.86 |
1,000 | $0.09335 | $93.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07431 | $222.93 |
6,000 | $0.06703 | $402.18 |
9,000 | $0.05537 | $498.33 |
15,000 | $0.05426 | $813.90 |
21,000 | $0.04487 | $942.27 |
30,000 | $0.04408 | $1,322.40 |