
MMBZ5243BW-7-F | |
---|---|
DigiKey Part Number | MMBZ5243BW-FDITR-ND - Tape & Reel (TR) MMBZ5243BW-FDICT-ND - Cut Tape (CT) MMBZ5243BW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5243BW-7-F |
Description | DIODE ZENER 13V 200MW SOT323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.05974 | $179.22 |
6,000 | $0.05828 | $349.68 |
9,000 | $0.05683 | $511.47 |
15,000 | $0.05537 | $830.55 |
21,000 | $0.05426 | $1,139.46 |
30,000 | $0.04487 | $1,346.10 |
75,000 | $0.04408 | $3,306.00 |