LM2901AQS14-13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.42000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.06000
Datasheet

Similar


Texas Instruments
In Stock: 493
Unit Price: $1.01000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.49000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.36000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.92000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.82657
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.36000
Datasheet

Similar


Texas Instruments
In Stock: 14
Unit Price: $0.82000
Datasheet

Similar


Texas Instruments
In Stock: 753
Unit Price: $1.40000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.62000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.43000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.64800
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.86000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.44000
Datasheet
14 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901AQS14-13

DigiKey Part Number
LM2901AQS14-13DITR-ND - Tape & Reel (TR)
LM2901AQS14-13DICT-ND - Cut Tape (CT)
LM2901AQS14-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2901AQS14-13
Description
IC COMPARATOR 4 DIFF 14SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS, MOS, Open-Collector, TTL 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
4
Output Type
CMOS, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
2mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 672,500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.54000$0.54
10$0.37300$3.73
25$0.33160$8.29
100$0.28580$28.58
250$0.26412$66.03
500$0.25096$125.48
1,000$0.24016$240.16
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.22874$571.85
5,000$0.22186$1,109.30
7,500$0.21841$1,638.08
12,500$0.21459$2,682.38
17,500$0.21236$3,716.30
25,000$0.21022$5,255.50
62,500$0.20560$12,850.00
Manufacturers Standard Package