LM339ADBR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.16718
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.42000
Datasheet

Similar


STMicroelectronics
In Stock: 620
Unit Price: $0.48000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.64000
Datasheet
SN74AHCT04DBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM339ADBR

DigiKey Part Number
296-LM339ADBRTR-ND - Tape & Reel (TR)
296-LM339ADBRCT-ND - Cut Tape (CT)
296-LM339ADBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM339ADBR
Description
IC COMPARATOR 4 DIFF 14SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LM339ADBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V
Voltage - Input Offset (Max)
3mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SSOP (0.209", 5.30mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.62000$0.62
10$0.43200$4.32
25$0.38520$9.63
100$0.33300$33.30
250$0.30816$77.04
500$0.29320$146.60
1,000$0.28090$280.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.27075$541.50
4,000$0.26241$1,049.64
6,000$0.25823$1,549.38
10,000$0.25359$2,535.90
14,000$0.25089$3,512.46
20,000$0.24828$4,965.60
50,000$0.24268$12,134.00
Manufacturers Standard Package