
DDZX13B-7 | |
---|---|
DigiKey Part Number | DDZX13BDITR-ND - Tape & Reel (TR) DDZX13BDICT-ND - Cut Tape (CT) DDZX13BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZX13B-7 |
Description | DIODE ZENER 13V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±3% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06205 | $186.15 |
6,000 | $0.05550 | $333.00 |
9,000 | $0.05215 | $469.35 |
15,000 | $0.04839 | $725.85 |
21,000 | $0.04616 | $969.36 |
30,000 | $0.04399 | $1,319.70 |
75,000 | $0.03923 | $2,942.25 |
150,000 | $0.03628 | $5,442.00 |
300,000 | $0.03442 | $10,326.00 |