
AL8400QSE-7 | |
---|---|
DigiKey Part Number | AL8400QSE-7DITR-ND - Tape & Reel (TR) AL8400QSE-7DICT-ND - Cut Tape (CT) AL8400QSE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8400QSE-7 |
Description | IC LED DRIVER LINEAR SOT353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | AL8400QSE-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.2V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | 0.2V ~ 18V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.26400 | $2.64 |
25 | $0.23360 | $5.84 |
100 | $0.20010 | $20.01 |
250 | $0.18408 | $46.02 |
500 | $0.17440 | $87.20 |
1,000 | $0.16645 | $166.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15662 | $469.86 |
6,000 | $0.15180 | $910.80 |
9,000 | $0.14939 | $1,344.51 |
15,000 | $0.14672 | $2,200.80 |
21,000 | $0.14516 | $3,048.36 |
30,000 | $0.14366 | $4,309.80 |
75,000 | $0.14043 | $10,532.25 |